
VY2682M59Y5US6TV0 | |
|---|---|
DigiKey Part Number | 56-VY2682M59Y5US6TV0TR-ND - Tape & Reel (TR) 56-VY2682M59Y5US6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2682M59Y5US6TV0 |
Description | CAP CER 6800PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2682M59Y5US6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26860 € | 13,43 € |
| 100 | 0,24230 € | 24,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19234 € | 96,17 € |
| 1.000 | 0,17906 € | 179,06 € |
| 1.500 | 0,17240 € | 258,60 € |
| 2.500 | 0,16503 € | 412,58 € |
| 3.500 | 0,16073 € | 562,56 € |
| 5.000 | 0,15658 € | 782,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

