
VY2472M49Y5US6TV0 | |
|---|---|
DigiKey Part Number | BC5271TR-ND - Tape & Reel (TR) BC5271CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6TV0 |
Description | CAP CER 4700PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19320 € | 19,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14872 € | 74,36 € |
| 1.000 | 0,13783 € | 137,83 € |
| 1.500 | 0,13237 € | 198,55 € |
| 2.500 | 0,12633 € | 315,82 € |
| 3.500 | 0,12279 € | 429,76 € |
| 5.000 | 0,11940 € | 597,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

