1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2102M29Y5UG6TV7

DigiKey Part Number
56-VY2102M29Y5UG6TV7TR-ND - Tape & Reel (TR)
56-VY2102M29Y5UG6TV7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY2102M29Y5UG6TV7
Description
CAP CER 1000PF 440VAC Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2102M29Y5UG6TV7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20800 €2,08 €
500,15380 €7,69 €
1000,13710 €13,71 €
5000,10888 €54,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09733 €97,33 €
2.0000,09038 €180,76 €
3.0000,08689 €260,67 €
5.0000,08304 €415,20 €
7.0000,08079 €565,53 €
10.0000,07862 €786,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €