VY2101K29Y5SS6UV0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.346
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08025 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,03966 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06937 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08868 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08868 €
Datasheet
100 pF ±10% 300VAC/440VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2101K29Y5SS6UV0

DigiKey Part Number
VY2101K29Y5SS6UV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VY2101K29Y5SS6UV0
Description
CAP CER 100PF 300/440VAC Y5S RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±10% 300VAC/440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2101K29Y5SS6UV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.5000,07997 €839,68 €
Unit Price without VAT:0,07997 €
Unit Price with VAT:0,09356 €