
VY1332M59Y5UQ6TV0 | |
|---|---|
DigiKey Part Number | BC5263TR-ND - Tape & Reel (TR) BC5263CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY1332M59Y5UQ6TV0 |
Description | CAP CER 3300PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1332M59Y5UQ6TV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,30930 € | 30,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24848 € | 124,24 € |
| 1.000 | 0,23241 € | 232,41 € |
| 1.500 | 0,22435 € | 336,52 € |
| 2.500 | 0,21544 € | 538,60 € |
| 3.500 | 0,21022 € | 735,77 € |
| 5.000 | 0,20521 € | 1.026,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

