330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
VY18-SERIES

VY1331K31Y5SQ6TV0

DigiKey Part Number
56-VY1331K31Y5SQ6TV0TR-ND - Tape & Reel (TR)
56-VY1331K31Y5SQ6TV0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VY1331K31Y5SQ6TV0
Description
CAP CER 330PF 760VAC Y5S RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY1331K31Y5SQ6TV0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20600 €2,06 €
500,15180 €7,59 €
1000,13530 €13,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,10438 €52,19 €
1.0000,09604 €96,04 €
1.5000,09187 €137,80 €
2.5000,08724 €218,10 €
3.5000,08454 €295,89 €
5.0000,08194 €409,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €