


VY1152M35Y5UC63V0 | |
|---|---|
DigiKey Part Number | BC2975-ND |
Manufacturer | |
Manufacturer Product Number | VY1152M35Y5UC63V0 |
Description | CAP CER 1500PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1152M35Y5UC63V0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.354" (9.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 50 | 0,18160 € | 9,08 € |
| 100 | 0,16250 € | 16,25 € |
| 500 | 0,13044 € | 65,22 € |
| 1.000 | 0,12054 € | 120,54 € |
| 3.000 | 0,10831 € | 324,93 € |
| 5.000 | 0,10379 € | 518,95 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


