
VDRS20W625BSE | |
|---|---|
DigiKey Part Number | 238159656216-ND |
Manufacturer | |
Manufacturer Product Number | VDRS20W625BSE |
Description | VARISTOR 1KV 6.5KA DISC 23MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
EDA/CAD Models | VDRS20W625BSE Models |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 6.5 kA |
Series | Energy 448J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31900 € | 13,19 € |
| 50 | 1,13180 € | 56,59 € |
| 100 | 1,07380 € | 107,38 € |
| 250 | 1,01252 € | 253,13 € |
| 500 | 0,97556 € | 487,78 € |
| 1.000 | 0,94516 € | 945,16 € |
| 2.500 | 0,91304 € | 2.282,60 € |
| 5.000 | 0,89369 € | 4.468,45 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,08260 € |

