
VDRH20X300BSE | |
|---|---|
DigiKey Part Number | BC2858-ND |
Manufacturer | |
Manufacturer Product Number | VDRH20X300BSE |
Description | VARISTOR 470V 10KA DISC 22.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 10 kA |
Series | Energy 350J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 810 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 22.50mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26500 € | 12,65 € |
| 50 | 1,08420 € | 54,21 € |
| 100 | 1,02820 € | 102,82 € |
| 250 | 0,96908 € | 242,27 € |
| 500 | 0,93344 € | 466,72 € |
| 1.000 | 0,90413 € | 904,13 € |
| 2.500 | 0,87317 € | 2.182,93 € |
| 5.000 | 0,85451 € | 4.272,55 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |


