
UXB02070F1002AR100 | |
|---|---|
DigiKey Part Number | 56-UXB02070F1002AR100TR-ND - Tape & Reel (TR) 56-UXB02070F1002AR100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UXB02070F1002AR100 |
Description | UXB 0207-10 0.05% R1 10K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -20°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.248" L (2.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 1,91760 € | 47,94 € |
| 50 | 1,73540 € | 86,77 € |
| 100 | 1,58030 € | 158,03 € |
| 250 | 1,41044 € | 352,61 € |
| 500 | 1,30418 € | 652,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21393 € | 1.213,93 € |
| 2.000 | 1,13726 € | 2.274,52 € |
| 3.000 | 1,09789 € | 3.293,67 € |
| 5.000 | 1,05336 € | 5.266,80 € |
| 7.000 | 1,02684 € | 7.187,88 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,84930 € |

