1 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001001JR500

DigiKey Part Number
56-SFR2500001001JR500TR-ND - Tape & Reel (TR)
56-SFR2500001001JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001001JR500
Description
RES 1K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07200 €0,72 €
250,06080 €1,52 €
500,05360 €2,68 €
1000,04720 €4,72 €
2500,04032 €10,08 €
5000,03600 €18,00 €
1.0000,03235 €32,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02581 €129,05 €
10.0000,02367 €236,70 €
15.0000,02257 €338,55 €
25.0000,02133 €533,25 €
35.0000,02058 €720,30 €
50.0000,01986 €993,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €