5.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0005101JR500

DigiKey Part Number
56-SFR25H0005101JR500TR-ND - Tape & Reel (TR)
56-SFR25H0005101JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0005101JR500
Description
RES 5.1K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR25H0005101JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07700 €0,77 €
250,06480 €1,62 €
500,05700 €2,85 €
1000,05030 €5,03 €
2500,04296 €10,74 €
5000,03838 €19,19 €
1.0000,03450 €34,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02757 €137,85 €
10.0000,02530 €253,00 €
15.0000,02413 €361,95 €
25.0000,02281 €570,25 €
35.0000,02203 €771,05 €
50.0000,02126 €1.063,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €