
SFR25H0001002JR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0001002JR500TR-ND - Tape & Reel (TR) 56-SFR25H0001002JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0001002JR500 |
Description | RES 10K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,05030 € | 5,03 € |
| 250 | 0,04296 € | 10,74 € |
| 500 | 0,03838 € | 19,19 € |
| 1.000 | 0,03450 € | 34,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02757 € | 137,85 € |
| 10.000 | 0,02530 € | 253,00 € |
| 15.000 | 0,02413 € | 361,95 € |
| 25.000 | 0,02281 € | 570,25 € |
| 35.000 | 0,02203 € | 771,05 € |
| 50.000 | 0,02126 € | 1.063,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

