SFR2500008200FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.241
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,02854 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 9.497
Unit Price: 0,09000 €
Datasheet
820 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500008200FR500

DigiKey Part Number
5043ED820R0F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFR2500008200FR500
Description
RES 820 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02786 €139,30 €
Manufacturers Standard Package
Unit Price without VAT:0,02786 €
Unit Price with VAT:0,03260 €