Upgrade
Similar
Parametric Equivalent



SFR2500006819FR500 | |
|---|---|
DigiKey Part Number | PPC68.1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR2500006819FR500 |
Description | RES 68.1 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02786 € | 139,30 € |
| Unit Price without VAT: | 0,02786 € |
|---|---|
| Unit Price with VAT: | 0,03260 € |



