
SFR2500003300JA500 | |
|---|---|
DigiKey Part Number | BC4366CT-ND - Cut Tape (CT) BC4366TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR2500003300JA500 |
Description | RES 330 OHM 0.4W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04550 € | 4,55 € |
| 250 | 0,03884 € | 9,71 € |
| 500 | 0,03466 € | 17,33 € |
| 1.000 | 0,03112 € | 31,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02481 € | 124,05 € |
| 10.000 | 0,02275 € | 227,50 € |
| 15.000 | 0,02168 € | 325,20 € |
| 25.000 | 0,02048 € | 512,00 € |
| 35.000 | 0,01977 € | 691,95 € |
| 50.000 | 0,01907 € | 953,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

