
SFR16S0006981FR500 | |
|---|---|
DigiKey Part Number | PPC6.98KXTR-ND - Tape & Reel (TR) PPC6.98KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0006981FR500 |
Description | RES 6.98K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05550 € | 5,55 € |
| 250 | 0,04752 € | 11,88 € |
| 500 | 0,04250 € | 21,25 € |
| 1.000 | 0,03822 € | 38,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02654 € | 132,70 € |
| 10.000 | 0,02347 € | 234,70 € |
| 15.000 | 0,02191 € | 328,65 € |
| 25.000 | 0,02016 € | 504,00 € |
| 35.000 | 0,02012 € | 704,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

