
SFR16S0001009JA500 | |
|---|---|
DigiKey Part Number | BC4299CT-ND - Cut Tape (CT) BC4299TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SFR16S0001009JA500 |
Description | RES 10 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04690 € | 4,69 € |
| 250 | 0,04012 € | 10,03 € |
| 500 | 0,03582 € | 17,91 € |
| 1.000 | 0,03217 € | 32,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02566 € | 128,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

