Parametric Equivalent

S751K29Y5PN63L6R | |
|---|---|
DigiKey Part Number | S751K29Y5PN63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S751K29Y5PN63L6R |
Description | CAP CER 750PF 1KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S751K29Y5PN63L6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,09747 € | 1.949,40 € |
| Unit Price without VAT: | 0,09747 € |
|---|---|
| Unit Price with VAT: | 0,11404 € |


