2200 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S222M29Z5UN63J5R

DigiKey Part Number
S222M29Z5UN63J5R-ND
Manufacturer
Manufacturer Product Number
S222M29Z5UN63J5R
Description
CAP CER 2200PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S222M29Z5UN63J5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.080
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15800 €1,58 €
500,11520 €5,76 €
1000,10210 €10,21 €
5000,07996 €39,98 €
1.0000,07316 €73,16 €
3.0000,06475 €194,25 €
5.0000,06164 €308,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €