1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S102K33X7RN6UJ5R

DigiKey Part Number
56-S102K33X7RN6UJ5RCT-ND - Cut Tape (CT)
56-S102K33X7RN6UJ5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S102K33X7RN6UJ5R
Description
CAP CER 1000PF 1KV X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18400 €1,84 €
500,13520 €6,76 €
1000,12010 €12,01 €
5000,09468 €47,34 €
1.0000,08687 €86,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07814 €156,28 €
4.0000,07301 €292,04 €
6.0000,07044 €422,64 €
10.0000,06759 €675,90 €
14.0000,06592 €922,88 €
20.0000,06432 €1.286,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €