Ceramic PTC Resettable Fuse 30V 2.05 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 30V 2.05 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

PTCCL21H202DBE

DigiKey Part Number
PTCCL21H202DBE-ND
Manufacturer
Manufacturer Product Number
PTCCL21H202DBE
Description
SENSOR PTC RADIAL LEAD DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 30V 2.05 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
30V
Current - Hold (Ih) (Max)
2.05 A
Current - Trip (It)
3.075 A
Current - Max
23 A
Resistance - 25°C (Typ)
300 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.807" Dia x 0.157" T (20.50mm x 4.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,54297 €762,89 €
Unit Price without VAT:2,54297 €
Unit Price with VAT:2,97527 €