


PTCCL05H390HTE | |
|---|---|
DigiKey Part Number | 56-PTCCL05H390HTETR-ND - Tape & Reel (TR) 56-PTCCL05H390HTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H390HTE |
Description | PTC RESET FUSE 265V 39MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 39 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 39 mA | |
Current - Trip (It) | 59 mA | |
Current - Max | 300 mA | |
Resistance - 25°C (Typ) | 260 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,83600 € | 4,18 € |
| 10 | 0,79400 € | 7,94 € |
| 25 | 0,74440 € | 18,61 € |
| 50 | 0,71040 € | 35,52 € |
| 100 | 0,67910 € | 67,91 € |
| 500 | 0,61644 € | 308,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,56927 € | 853,91 € |
| 3.000 | 0,54938 € | 1.648,14 € |
| 4.500 | 0,53851 € | 2.423,30 € |
| 7.500 | 0,52558 € | 3.941,85 € |
| 10.500 | 0,51750 € | 5.433,75 € |
| 15.000 | 0,50930 € | 7.639,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

