


PTCCL05H181DBE | |
|---|---|
DigiKey Part Number | 56-PTCCL05H181DBE-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL05H181DBE |
Description | PTC RESET FUSE 30V 180MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 30V 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Trip (It) | 270 mA | |
Current - Max | 1.7 A | |
Resistance - 25°C (Typ) | 13 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,73000 € | 3,65 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,64880 € | 16,22 € |
| 50 | 0,61860 € | 30,93 € |
| 100 | 0,59110 € | 59,11 € |
| 500 | 0,53586 € | 267,93 € |
| 1.000 | 0,51533 € | 515,33 € |
| 5.000 | 0,47404 € | 2.370,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

