
PR02000201503JA100 | |
|---|---|
DigiKey Part Number | BC4769CT-ND - Cut Tape (CT) BC4769TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201503JA100 |
Description | RES 150K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201503JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,14700 € | 7,35 € |
| 100 | 0,13070 € | 13,07 € |
| 250 | 0,11296 € | 28,24 € |
| 500 | 0,10186 € | 50,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09241 € | 92,41 € |
| 2.000 | 0,08438 € | 168,76 € |
| 3.000 | 0,08024 € | 240,72 € |
| 5.000 | 0,07557 € | 377,85 € |
| 7.000 | 0,07278 € | 509,46 € |
| 10.000 | 0,07006 € | 700,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

