
PR01000106800JA100 | |
|---|---|
DigiKey Part Number | BC4745CT-ND - Cut Tape (CT) BC4745TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000106800JA100 |
Description | RES 680 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000106800JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12320 € | 3,08 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08320 € | 20,80 € |
| 500 | 0,07480 € | 37,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06767 € | 67,67 € |
| 2.000 | 0,06159 € | 123,18 € |
| 3.000 | 0,05847 € | 175,41 € |
| 5.000 | 0,05494 € | 274,70 € |
| 7.000 | 0,05283 € | 369,81 € |
| 10.000 | 0,05077 € | 507,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

