
PR01000101000JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000101000JR500TR-ND - Tape & Reel (TR) 56-PR01000101000JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000101000JR500 |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000101000JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08940 € | 8,94 € |
| 250 | 0,07692 € | 19,23 € |
| 500 | 0,06908 € | 34,54 € |
| 1.000 | 0,06243 € | 62,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05058 € | 252,90 € |
| 10.000 | 0,04671 € | 467,10 € |
| 15.000 | 0,04472 € | 670,80 € |
| 25.000 | 0,04247 € | 1.061,75 € |
| 35.000 | 0,04112 € | 1.439,20 € |
| 50.000 | 0,03981 € | 1.990,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

