



NTCSMELFE3104JT | |
|---|---|
DigiKey Part Number | BC2545TR-ND - Tape & Reel (TR) BC2545CT-ND - Cut Tape (CT) BC2545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSMELFE3104JT |
Description | THERM NTC 100KOHM 3997K MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,53480 € | 13,37 € |
| 50 | 0,50940 € | 25,47 € |
| 100 | 0,48610 € | 48,61 € |
| 500 | 0,43948 € | 219,74 € |
| 1.000 | 0,42215 € | 422,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39375 € | 984,38 € |
| 5.000 | 0,37988 € | 1.899,40 € |
| 7.500 | 0,37231 € | 2.792,32 € |
| 12.500 | 0,36330 € | 4.541,25 € |
| 17.500 | 0,35768 € | 6.259,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

