
NTCSI0402E3103DLHT | |
|---|---|
DigiKey Part Number | 56-NTCSI0402E3103DLHTTR-ND - Tape & Reel (TR) 56-NTCSI0402E3103DLHTCT-ND - Cut Tape (CT) 56-NTCSI0402E3103DLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSI0402E3103DLHT |
Description | NTC SMD 0402 INDUSTRIAL NISN 10K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12400 € | 0,62 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,08550 € | 42,75 € |
| 1.000 | 0,08143 € | 81,43 € |
| 5.000 | 0,07329 € | 366,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06892 € | 689,20 € |
| 20.000 | 0,06620 € | 1.324,00 € |
| 30.000 | 0,06472 € | 1.941,60 € |
| 50.000 | 0,06296 € | 3.148,00 € |
| 70.000 | 0,06186 € | 4.330,20 € |
| 100.000 | 0,06074 € | 6.074,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

