



NTCS0402E3683HHT | |
|---|---|
DigiKey Part Number | BC2338TR-ND - Tape & Reel (TR) BC2338CT-ND - Cut Tape (CT) BC2338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3683HHT |
Description | THERMISTOR NTC 68KOHM 3910K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3683HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3910K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,32000 € | 1,60 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28240 € | 7,06 € |
| 50 | 0,26800 € | 13,40 € |
| 100 | 0,25500 € | 25,50 € |
| 500 | 0,22880 € | 114,40 € |
| 1.000 | 0,21909 € | 219,09 € |
| 5.000 | 0,19956 € | 997,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19230 € | 1.923,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

