



NTCS0402E3104HHT | |
|---|---|
DigiKey Part Number | BC2340TR-ND - Tape & Reel (TR) BC2340CT-ND - Cut Tape (CT) BC2340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3104HHT |
Description | THERM NTC 100KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3104HHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27340 € | 13,67 € |
| 100 | 0,26000 € | 26,00 € |
| 500 | 0,23330 € | 116,65 € |
| 1.000 | 0,22339 € | 223,39 € |
| 5.000 | 0,20348 € | 1.017,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19230 € | 1.923,00 € |
| 20.000 | 0,18564 € | 3.712,80 € |
| 30.000 | 0,18201 € | 5.460,30 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

