



NTCALUG01T103G201 | |
|---|---|
DigiKey Part Number | NTCALUG01T103G201-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01T103G201 |
Description | THERM NTC 10KOHM 3984K RING LUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01T103G201 Models |
Category | B25/85 3984K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Length - Lead Wire 7.87" (200.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case Ring Lug |
B Value Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 3,12000 € | 15,60 € |
| 10 | 2,98500 € | 29,85 € |
| 25 | 2,82280 € | 70,57 € |
| 50 | 2,71240 € | 135,62 € |
| 200 | 2,51845 € | 503,69 € |
| 600 | 2,38690 € | 1.432,14 € |
| 1.000 | 2,33159 € | 2.331,59 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,08330 € |


