
NFR25H0003301JR500 | |
|---|---|
DigiKey Part Number | PPC3.3KBTR-ND - Tape & Reel (TR) PPC3.3KBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0003301JR500 |
Description | RES 3.3K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0003301JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12150 € | 12,15 € |
| 250 | 0,10492 € | 26,23 € |
| 500 | 0,09452 € | 47,26 € |
| 1.000 | 0,08568 € | 85,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06994 € | 349,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

