
NFR25H0001009JA100 | |
|---|---|
DigiKey Part Number | BC4674CT-ND - Cut Tape (CT) BC4674TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001009JA100 |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,33080 € | 8,27 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26370 € | 26,37 € |
| 250 | 0,22988 € | 57,47 € |
| 500 | 0,20872 € | 104,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19071 € | 190,71 € |
| 2.000 | 0,17541 € | 350,82 € |
| 3.000 | 0,16755 € | 502,65 € |
| 5.000 | 0,15866 € | 793,30 € |
| 7.000 | 0,15336 € | 1.073,52 € |
| 10.000 | 0,14818 € | 1.481,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

