6.81 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6811FRP00

DigiKey Part Number
PPC6.81KZTR-ND - Tape & Reel (TR)
PPC6.81KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C6811FRP00
Description
RES 6.81K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.81 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C6811FRP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13700 €1,37 €
250,11560 €2,89 €
500,10200 €5,10 €
1000,09050 €9,05 €
2500,07792 €19,48 €
5000,06998 €34,99 €
1.0000,06325 €63,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05126 €256,30 €
10.0000,04734 €473,40 €
15.0000,04533 €679,95 €
25.0000,04305 €1.076,25 €
35.0000,04169 €1.459,15 €
50.0000,04037 €2.018,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €