
MRS25000C6808FCT00 | |
|---|---|
DigiKey Part Number | BC4242CT-ND - Cut Tape (CT) BC4242TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6808FCT00 |
Description | RES 6.8 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C6808FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08530 € | 8,53 € |
| 250 | 0,07332 € | 18,33 € |
| 500 | 0,06584 € | 32,92 € |
| 1.000 | 0,05947 € | 59,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04813 € | 240,65 € |
| 10.000 | 0,04442 € | 444,20 € |
| 15.000 | 0,04251 € | 637,65 € |
| 25.000 | 0,04036 € | 1.009,00 € |
| 35.000 | 0,03907 € | 1.367,45 € |
| 50.000 | 0,03782 € | 1.891,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

