
MRS25000C6000FCT00 | |
|---|---|
DigiKey Part Number | BC4220CT-ND - Cut Tape (CT) BC4220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6000FCT00 |
Description | RES 600 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C6000FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09170 € | 9,17 € |
| 250 | 0,07888 € | 19,72 € |
| 500 | 0,07088 € | 35,44 € |
| 1.000 | 0,06407 € | 64,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05194 € | 259,70 € |
| 10.000 | 0,04798 € | 479,80 € |
| 15.000 | 0,04594 € | 689,10 € |
| 25.000 | 0,04363 € | 1.090,75 € |
| 35.000 | 0,04226 € | 1.479,10 € |
| 50.000 | 0,04092 € | 2.046,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

