
MRS25000C4870FC100 | |
|---|---|
DigiKey Part Number | 56-MRS25000C4870FC100CT-ND - Cut Tape (CT) 56-MRS25000C4870FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4870FC100 |
Description | RES 487 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,33640 € | 8,41 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,26810 € | 26,81 € |
| 250 | 0,23376 € | 58,44 € |
| 500 | 0,21226 € | 106,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19398 € | 193,98 € |
| 2.000 | 0,17845 € | 356,90 € |
| 3.000 | 0,17046 € | 511,38 € |
| 5.000 | 0,16144 € | 807,20 € |
| 7.000 | 0,15606 € | 1.092,42 € |
| 10.000 | 0,15080 € | 1.508,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

