100 Ohms ±0.5% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1000DC100

DigiKey Part Number
56-MBA02040C1000DC100CT-ND - Cut Tape (CT)
56-MBA02040C1000DC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1000DC100
Description
RES 100 OHM 0.4W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MBA02040C1000DC100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
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
In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35400 €3,54 €
250,32760 €8,19 €
500,30980 €15,49 €
1000,29290 €29,29 €
2500,27272 €68,18 €
5000,25902 €129,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,24668 €246,68 €
2.0000,23564 €471,28 €
3.0000,22975 €689,25 €
5.0000,22291 €1.114,55 €
7.0000,21873 €1.531,11 €
10.0000,21458 €2.145,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €