MRS25000C1334FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15081 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,11300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,39638 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,11300 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,34750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,21746 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,34750 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,83730 €
Datasheet
1.33 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1334FCT00

DigiKey Part Number
MRS25000C1334FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1334FCT00
Description
RES 1.33M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.33 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03941 €197,05 €
Manufacturers Standard Package
Unit Price without VAT:0,03941 €
Unit Price with VAT:0,04611 €