
MRS25000C1332FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C1332FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C1332FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1332FRP00 |
Description | RES 13.3K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09050 € | 9,05 € |
| 250 | 0,07792 € | 19,48 € |
| 500 | 0,06998 € | 34,99 € |
| 1.000 | 0,06325 € | 63,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05126 € | 256,30 € |
| 10.000 | 0,04734 € | 473,40 € |
| 15.000 | 0,04533 € | 679,95 € |
| 25.000 | 0,04305 € | 1.076,25 € |
| 35.000 | 0,04169 € | 1.459,15 € |
| 50.000 | 0,04037 € | 2.018,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

