130 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1303FCT00

DigiKey Part Number
BC3988CT-ND - Cut Tape (CT)
BC3988TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1303FCT00
Description
RES 130K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1303FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12000 €1,20 €
250,10080 €2,52 €
500,08880 €4,44 €
1000,07870 €7,87 €
2500,06768 €16,92 €
5000,06074 €30,37 €
1.0000,05482 €54,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04428 €221,40 €
10.0000,04083 €408,30 €
15.0000,03906 €585,90 €
25.0000,03706 €926,50 €
35.0000,03586 €1.255,10 €
50.0000,03470 €1.735,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €