
MLV0402E30703T | |
|---|---|
DigiKey Part Number | BC3182TR-ND - Tape & Reel (TR) BC3182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLV0402E30703T |
Description | VARISTOR 12.5V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLV0402E30703T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 11 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07240 € | 1,81 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05592 € | 13,98 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,05003 € | 50,03 € |
| 2.500 | 0,04722 € | 118,05 € |
| 5.000 | 0,04554 € | 227,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04415 € | 441,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

