12.5 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV0402E30703T

DigiKey Part Number
BC3182TR-ND - Tape & Reel (TR)
BC3182CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLV0402E30703T
Description
VARISTOR 12.5V 20A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.5 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLV0402E30703T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
7 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
11 V
Varistor Voltage (Typ)
12.5 V
Varistor Voltage (Max)
14 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.183
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08300 €0,83 €
250,07240 €1,81 €
1000,06120 €6,12 €
2500,05592 €13,98 €
5000,05266 €26,33 €
1.0000,05003 €50,03 €
2.5000,04722 €118,05 €
5.0000,04554 €227,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04415 €441,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €