Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385547100JYM2T0 | |
|---|---|
DigiKey Part Number | MKP385547100JYM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385547100JYM2T0 |
Description | CAP FILM 4.7UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 16,21178 € | 729,53 € |
| Unit Price without VAT: | 16,21178 € |
|---|---|
| Unit Price with VAT: | 18,96778 € |

