
MBB0207CC6190FC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207CC6190FC100CT-ND - Cut Tape (CT) 56-MBB0207CC6190FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CC6190FC100 |
Description | RES 619 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74960 € | 18,74 € |
| 50 | 0,70880 € | 35,44 € |
| 100 | 0,67120 € | 67,12 € |
| 250 | 0,62664 € | 156,66 € |
| 500 | 0,59674 € | 298,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56997 € | 569,97 € |
| 2.000 | 0,54616 € | 1.092,32 € |
| 3.000 | 0,53352 € | 1.600,56 € |
| 5.000 | 0,51887 € | 2.594,35 € |
| 7.000 | 0,50997 € | 3.569,79 € |
| 10.000 | 0,50113 € | 5.011,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

