
MBB02070D5231FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070D5231FC100CT-ND - Cut Tape (CT) 56-MBB02070D5231FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070D5231FC100 |
Description | RES 5.23K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,26940 € | 13,47 € |
| 100 | 0,25470 € | 25,47 € |
| 250 | 0,23708 € | 59,27 € |
| 500 | 0,22510 € | 112,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21428 € | 214,28 € |
| 2.000 | 0,20459 € | 409,18 € |
| 3.000 | 0,19941 € | 598,23 € |
| 5.000 | 0,19339 € | 966,95 € |
| 7.000 | 0,18972 € | 1.328,04 € |
| 10.000 | 0,18607 € | 1.860,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

