
MBB02070C4991FCT00 | |
|---|---|
DigiKey Part Number | BC3817CT-ND - Cut Tape (CT) BC3817TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4991FCT00 |
Description | RES 4.99K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06680 € | 1,67 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05960 € | 5,96 € |
| 250 | 0,05532 € | 13,83 € |
| 500 | 0,05234 € | 26,17 € |
| 1.000 | 0,04961 € | 49,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04425 € | 221,25 € |
| 10.000 | 0,04234 € | 423,40 € |
| 15.000 | 0,04132 € | 619,80 € |
| 25.000 | 0,04013 € | 1.003,25 € |
| 35.000 | 0,03941 € | 1.379,35 € |
| 50.000 | 0,03870 € | 1.935,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

