
MBB02070C2214FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C2214FCT00CT-ND - Cut Tape (CT) 56-MBB02070C2214FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2214FCT00 |
Description | RES 2.21M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06520 € | 6,52 € |
| 250 | 0,06056 € | 15,14 € |
| 500 | 0,05730 € | 28,65 € |
| 1.000 | 0,05433 € | 54,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04849 € | 242,45 € |
| 10.000 | 0,04641 € | 464,10 € |
| 15.000 | 0,04530 € | 679,50 € |
| 25.000 | 0,04401 € | 1.100,25 € |
| 35.000 | 0,04323 € | 1.513,05 € |
| 50.000 | 0,04245 € | 2.122,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

