10 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1002FCT00

DigiKey Part Number
BC3569CT-ND - Cut Tape (CT)
BC3569TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1002FCT00
Description
RES 10K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.822
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07200 €0,72 €
250,06680 €1,67 €
500,06320 €3,16 €
1000,05960 €5,96 €
2500,05532 €13,83 €
5000,05234 €26,17 €
1.0000,04961 €49,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,04425 €221,25 €
10.0000,04234 €423,40 €
15.0000,04132 €619,80 €
25.0000,04013 €1.003,25 €
35.0000,03941 €1.379,35 €
50.0000,03870 €1.935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €